ECO-S2WB391EA
PanasonicCap Aluminum Lytic 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.425 Ohm 1.55mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2WB391EA
RoHS:
Yes
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
390 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.425 Ohm 1.55mA 3000h 105°C Bulk
Search Keywords:
ECOS2WB391EA
This product is discontinued, but still in stock
IN STOCK:
16
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.866
$39.330
25
$6.798
$169.950
100
$5.889
$588.900
300
$4.863
$1,458.900
500
$4.711
$2,355.500
1,000
$4.567
$4,567.000
2,500
$4.498
$11,245.000
5,000
+
$4.301
$21,505.000