help desk software

ECO-S2WP101CA

Panasonic

Cap Aluminum Lytic 100uF 450V 20% Snap-In 10mm 3000h 85°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2WP101CA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 100uF 450V 20% Snap-In 10mm 3000h 85°C Bulk
  This product is discontinued, but still in stock
IN STOCK: 544
Can Ship immediately
Minimum Order:
200
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$2.158
$431.600
400
$2.013
$805.200
600
$1.718
$1,030.800
1,000
$1.611
$1,611.000
2,600
$1.562
$4,061.200
5,000
$1.538
$7,690.000
7,600
$1.515
$11,514.000
10,000 +
$1.428
$14,280.000