ECO-S2WP151BA
PanasonicCap Aluminum Lytic 150uF 450V 20% (22 X 50mm) Snap-In 10mm 1.105 Ohm 1190mA 3000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2WP151BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
150 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 150uF 450V 20% (22 X 50mm) Snap-In 10mm 1.105 Ohm 1190mA 3000h 85°C Bulk
Search Keywords:
ECOS2WP151BA
This product is discontinued, but still in stock
IN STOCK:
886
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.331
$33.310
200
$2.494
$498.800
400
$2.412
$964.800
600
$2.334
$1,400.400
1,000
$1.996
$1,996.000
2,600
$1.935
$5,031.000
5,000
$1.906
$9,530.000
7,600
+
$1.822
$13,847.200