help desk software

ECO-S2WP331DA

Panasonic

Cap Aluminum Lytic 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.553 Ohm 2010mA 3000h 85°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2WP331DA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.553 Ohm 2010mA 3000h 85°C Bulk
Search Keywords:
ECOS2WP331DA
  This product is discontinued, but still in stock
IN STOCK: 565
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$4.310
$431.000
300
$4.034
$1,210.200
500
$3.908
$1,954.000
1,000
$3.449
$3,449.000
2,500
$3.293
$8,232.500
5,000
$3.149
$15,745.000
7,500 +
$3.102
$23,265.000