help desk software

ECO-S2WP470BA

Panasonic

Cap Aluminum Lytic 47uF 450V 20% (22 X 25mm) Snap-In 10mm 4.233 Ohm 590mA 3000h 85°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2WP470BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 47uF 450V 20% (22 X 25mm) Snap-In 10mm 4.233 Ohm 590mA 3000h 85°C Bulk
Search Keywords:
ECOS2WP470BA
  This product is discontinued, but still in stock
IN STOCK: 632
Can Ship immediately
Minimum Order:
200
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$1.583
$316.600
400
$1.478
$591.200
600
$1.430
$858.000
1,000
$1.243
$1,243.000
2,600
$1.223
$3,179.800
5,000
$1.167
$5,835.000
7,600
$1.150
$8,740.000
10,000 +
$1.132
$11,320.000