help desk software

ECO-S2WP470CL

Panasonic

Cap Aluminum Lytic 47uF 450V 20% (25 X 20mm) Snap-In 10mm 4.233 Ohm 290mA 2000h 85°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2WP470CL
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 47uF 450V 20% (25 X 20mm) Snap-In 10mm 4.233 Ohm 290mA 2000h 85°C Bulk
  This product is discontinued, but still in stock
IN STOCK: 89
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.26
$22.600
200
$1.83
$366.000
400
$1.74
$696.000
600
$1.69
$1,014.000
1,000
$1.60
$1,600.000
2,600
$1.55
$4,030.000
5,000
$1.53
$7,650.000
7,600 +
$1.51
$11,476.000