ECP-U1C104MA5
PanasonicCap Film 0.1uF 16V Acrylic Resin 20% (2 X 1.25 X 1mm) SMD 85°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECP-U1C104MA5
RoHS:
Yes
HTS:
8532250080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Box
Dielectric:
Acrylic Resin
Voltage:
16 VDC
Capacitance Value:
0.1 uF
Tolerance:
20 %
Mounting:
Surface Mount
Termination Style:
N/R
Size:
2 x 1.25 x 1 mm
The PANASONIC ECP-U1C104MA5 is a durable and reliable capacitor film that is designed for various electronic applications. It features a capacitance of 0.1uF and a voltage rating of 16V, making it suitable for a wide range of circuit designs. The capacitor is encapsulated in an acrylic resin material, providing excellent protection against environmental factors and ensuring long-term performance. With a tolerance of 20%, this SMD (surface mount device) capacitor offers consistent and accurate capacitance values. Its compact size of 2mm x 1.25mm x 1mm makes it space-saving and ideal for compact electronic devices. The ECP-U1C104MA5 operates efficiently within a temperature range of -40°C to +85°C, making it suitable for various operating conditions. This capacitor is supplied in tape and reel packaging for ease of handling during assembly processes. Trust the PANASONIC ECP-U1C104MA5 for high-quality performance and reliability in your electronic projects.
Search Keywords:
ECPU1C104MA5
IN STOCK:
12,515
Can Ship immediately
On Order:
15,000
can ship 4/11/25
Minimum Order:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2896
$28.960
1,000
$0.2282
$228.200
3,000
$0.2183
$654.900
6,000
$0.2121
$1,272.600
9,000
$0.2063
$1,856.700
27,000
$0.1982
$5,351.400
51,000
+
$0.1952
$9,955.200
Product Guides
CUSTOMERS
ALSO BOUGHT
TQ2-9V
Signal Relay 9VDC 1A DPDT(14x9x5)mm THT
ERJ-6ENF2001V
Res Thick Film 0805 2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
HLE-102-02-S-DV-TR
.100" Tiger Beam™ Cost-effective Single Beam Socket Strip
ERJ-6ENF4991V
Res Thick Film 0805 4.99K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ECP-U1C224MA5
Cap Film 0.22uF 16V Acrylic Resin 20% (3.2 X 1.6 X 0.8mm) SMD 85°C T/R