ECP-U1C105MA5
PanasonicCapacitor Film - 1uF - 16V - 20% - 3.2 X 2.5 X 1.4mm - SMD - 85°C - T/R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECP-U1C105MA5
RoHS:
Yes
HTS:
8532250045
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Box
Dielectric:
Acrylic Resin
Voltage:
16 VDC
Capacitance Value:
1 uF
Tolerance:
20 %
Mounting:
Surface Mount
Termination Style:
N/R
Size:
3.2 x 2.5 x 1.4 mm
The ECPU1C105MA5 is a surface-mount stacked metalized plastic Film Chip Capacitor with stacked acrylic resin dielectric and inner electrode with simple mould - less construction. The ECPU(A) series film chip capacitor realize the super downsizing and big capacity with plastic dielectric formed by advanced vacuum vapour deposition technology and high performance with original structure and process. The film chip capacitor is suitable for noise suppressor, coupling and reflow soldering.
Search Keywords:
ECPU1C105MA5
IN STOCK:
16,379
Ships today, if you order in
On Order:
10,000
can ship 12/26/24
20,000
can ship 4/11/25
Minimum Order:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4269
$21.345
500
$0.2732
$136.600
2,000
$0.2654
$530.800
4,000
$0.2614
$1,045.600
6,000
$0.2556
$1,533.600
10,000
$0.2507
$2,507.000
16,000
$0.2459
$3,934.400
26,000
+
$0.2422
$6,297.200
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
64WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin ...
NSJ12HF-1
Stacking Jacks - Stereo dual jack - full threaded nose
The 1/4" stacking jack features h...
206305-1
CPC PLUG ASSEMBLY SIZE 23-37
1543359
Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - ...
TSW-120-15-G-D
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Bulk