Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECP-U1C224MA5
RoHS:
Yes
HTS:
8532250045
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Box
Dielectric:
N/A
Voltage:
16 VDC
Capacitance Value:
0.22 uF
Tolerance:
20 %
Mounting:
Surface Mount
Termination Style:
N/R
Size:
3.2 x 1.6 x 0.8 mm
Cap Film 0.22uF 16V Acrylic Resin 20% (3.2 X 1.6 X 0.8mm) SMD 85°C T/R
Search Keywords:
ECPU1C224MA5
IN STOCK:
5,712
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2824
$28.240
500
$0.2052
$102.600
3,000
$0.2000
$600.000
6,000
$0.1951
$1,170.600
9,000
$0.1931
$1,737.900
12,000
$0.1902
$2,282.400
27,000
$0.1883
$5,084.100
51,000
+
$0.1864
$9,506.400
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ECP-U1C154MA5
Cap Film 0.15uF 16V 20% (3.2 X 1.6 X 0.8mm) SMD 85°C T/R
ECP-U1C105MA5
Capacitor Film - 1uF - 16V - 20% - 3.2 X 2.5 X 1.4mm - SMD - 85°C - T/R.
ECP-U1C104MA5
Cap Film 0.1uF 16V Acrylic Resin 20% (2 X 1.25 X 1mm) SMD 85°C T/R
ECP-U1C684MA5
Cap Film 0.68uF 16V 20% (3.2 X 1.6 X 1.4mm) SMD 85°C T/R