Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECP-U1C474MA5
RoHS:
Yes
HTS:
8532250045
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Box
Dielectric:
Acrylic Resin
Voltage:
16 VDC
Capacitance Value:
0.47 uF
Tolerance:
20 %
Mounting:
Surface Mount
Termination Style:
N/R
Size:
3.2 x 1.6 x 1.4 mm
Cap Film 0.47uF 16V Acrylic Resin 20% (3.2 X 1.6 X 1.4mm) SMD 85°C T/R
Search Keywords:
ECPU1C474MA5
IN STOCK:
21,416
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2724
$27.240
500
$0.2511
$125.550
2,000
$0.2304
$460.800
4,000
$0.2281
$912.400
6,000
$0.2258
$1,354.800
10,000
$0.2186
$2,186.000
26,000
$0.2164
$5,626.400
50,000
+
$0.2142
$10,710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2R5TPE1500MC
Cap Tant Polymer 1500uF 2.5VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) SMD 7343 0.012 Ohm 105C T/R
77342-02.0HG-01
5000 Series Vacuum Switch. SPST-NO, 1/8-27 NPT, Factory Set at in-Hg. Screw terminals. Ind...
1-770174-1
Connector Header Through Hole 4 position 0.163" (4.14mm)
1-770669-1
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
TBU-CA050-300-WH
Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltag...