help desk software
DATA SHEET

ECP-U1C684MA5

Panasonic

Cap Film 0.68uF 16V 20% (3.2 X 1.6 X 1.4mm) SMD 85°C T/R

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECP-U1C684MA5
RoHS:
Yes
HTS:
8532250045
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Box
Dielectric:
N/A
Voltage:
16 VDC
Capacitance Value:
0.68 uF
Tolerance:
20 %
Mounting:
Surface Mount
Termination Style:
N/R
Size:
3.2 x 1.6 x 1.4 mm
Cap Film 0.68uF 16V 20% (3.2 X 1.6 X 1.4mm) SMD 85°C T/R
Search Keywords:
ECPU1C684MA5
IN STOCK: 6,710
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4273
$21.365
500
$0.3175
$158.750
2,000
$0.2820
$564.000
4,000
$0.2778
$1,111.200
6,000
$0.2736
$1,641.600
10,000
$0.2681
$2,681.000
16,000
$0.2621
$4,193.600
26,000 +
$0.2582
$6,713.200
Tools/3D Models
Product Guides