ECQ-E1106KF
PanasonicCap Film 10uF 100V PET 10% (26 X 11.5 X 21mm) Radial 22.5mm 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E1106KF
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
100 VDC
Capacitance Value:
10 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
26 x 11.5 x 21 mm
The PANASONIC part ECQ-E1106KF is a high-quality capacitor film commonly used in electronic circuits. With a capacitance of 10uF and a voltage rating of 100V, it provides stable and reliable performance. This capacitor features a polyester (PET) film construction, ensuring excellent insulation and durability. It has a capacitance tolerance of 10%, making it ideal for various applications. The radial lead design allows for easy installation on circuit boards, with dimensions of 26mm length, 11.5mm width, and 21mm height. The lead spacing is 22.5mm, enabling compatibility with standard radial capacitor layouts. This film capacitor is designed to withstand high temperatures, rated up to 105°C, making it suitable for demanding electronic environments. Available in bulk packaging, this PANASONIC ECQ-E1106KF capacitor is a dependable choice for a wide range of electronic projects and applications.
Search Keywords:
ECQE1106KF
IN STOCK:
2,439
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
10
$2.165
$21.650
100
$1.447
$144.700
250
$1.402
$350.500
500
$1.366
$683.000
1,000
$1.352
$1,352.000
3,000
$1.339
$4,017.000
5,000
$1.325
$6,625.000
8,000
+
$1.312
$10,496.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2-1761605-5
IDC LOW PRO HDR 14P RA BLUE
3299W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
EMS-A-C0
The epoxy applied cable tie mount in black is affixed with EMA epoxy adhesive. It is made ...
G5LE-14-DC12
Power Relay 12VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
09-9024-1-04
PC JACK - NON-INSULATED