Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E12223JF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
1250 VDC
Capacitance Value:
0.022 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
21 x 7 x 15 mm
Cap Film 0.022uF 1250V PET 5% (21 X 7 X 15mm) Radial 17.5mm 105°C Bulk
Search Keywords:
ECQE12223JF
IN STOCK:
1,284
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5701
$28.505
500
$0.4690
$234.500
1,000
$0.4494
$449.400
3,000
$0.4259
$1,277.700
5,000
$0.4151
$2,075.500
8,000
$0.4088
$3,270.400
10,000
$0.4027
$4,027.000
15,000
+
$0.3967
$5,950.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RVT1500
Rectifier Module - 50 mA - 100 nSec. Fast Recovery - Axial Lead.
EE-SH3-DS
Photo micro sensor interrupters
G7T1122SDC24V
Electromechanical Relay 24VDC 1.15KOhm 1/5A SPST-NO(33.5x10x39)mm Plug-In I/O Relay
TC9400COD
Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin SOIC N - T...
KSZ8041TL
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin TQFP Tray