help desk software
DATA SHEET

ECQ-E1475KF

Panasonic

Cap Film 4.7uF 100V PET 10% (26 X 7.5 X 17mm) Radial 22.5mm 105°C Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E1475KF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
100 VDC
Capacitance Value:
4.7 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
26 x 7.5 x 17 mm
Cap Film 4.7uF 100V PET 10% (26 X 7.5 X 17mm) Radial 22.5mm 105°C Bulk
Search Keywords:
ECQE1475KF
IN STOCK: 1,280
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.425
$35.625
250
$1.173
$293.250
500
$1.124
$562.000
1,000
$1.079
$1,079.000
3,000
$1.038
$3,114.000
5,000
$1.012
$5,060.000
8,000
$0.997
$7,976.000
10,000 +
$0.982
$9,820.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides