Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E2103KF
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
250 VDC
Capacitance Value:
0.01 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
10.3 x 4.3 x 7.4 mm
Cap Film 0.01uF 250V PET 10% (10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bulk
Search Keywords:
ECQE2103KF
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0853
$85.300
3,000
$0.0805
$241.500
5,000
$0.0772
$386.000
8,000
$0.0761
$608.800
25,000
$0.0733
$1,832.500
50,000
$0.0706
$3,530.000
100,000
$0.0696
$6,960.000
150,000
+
$0.0685
$10,275.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ9731-1A-24DC1
40AMP Mini-ISO Automotive Relay 24VDC coil SPST-NO
PM2110-330K-RC
Inductor Power Wirewound 33uH 10% 1KHz Iron 7A 19mOhm DCR Box
V23105A5003A201
Signal Relay 12VDC 3A DPDT(20.2x10x11)mm THT
ATMEGA328P-PU
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 28-Pin PDIP W - Tube