Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E2104JF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
250 VDC
Capacitance Value:
0.1 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
10.3 x 5.8 x 8.4 mm
Cap Film 0.1uF 250V PET 5% (10.3 X 5.8 X 8.4mm) Radial 7.5mm 105°C Bulk
Search Keywords:
ECQE2104JF
IN STOCK:
2,860
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0991
$99.100
3,000
$0.0980
$294.000
5,000
$0.0961
$480.500
8,000
$0.0951
$760.800
25,000
$0.0942
$2,355.000
50,000
$0.0932
$4,660.000
100,000
$0.0923
$9,230.000
150,000
+
$0.0914
$13,710.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
4116R-1-221LF
Res Thick Film NET 220 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
MIC5821YN
Peripheral Driver - Serial Input Latched - 8 Outputs - 5 V to 15 V supply - 50 V/500 mA ou...
1SNK505210R0000
Conn Feed-Through Terminal Block 4 POS Screw DIN Rail 20A/Contact Box