Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E2104KF
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
250 VDC
Capacitance Value:
0.1 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
10.3 x 5.8 x 8.4 mm
Cap Film 0.1uF 250V PET 10% (10.3 X 5.8 X 8.4mm) Radial 7.5mm 105°C Bulk
Search Keywords:
ECQE2104KF
IN STOCK:
40,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0891
$89.100
3,000
$0.0853
$255.900
5,000
$0.0833
$416.500
8,000
$0.0820
$656.000
25,000
$0.0804
$2,010.000
50,000
$0.0792
$3,960.000
100,000
$0.0780
$7,800.000
150,000
+
$0.0768
$11,520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3266W-1-254
Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin ...
6-103669-1
12 MTE HDR SRST LATCH W/HLDWN
BK/HKL-X
Fuse Holder 15A 250VAC Quick Connect Panel Mount Bulk
A20-LC-TT
IC-sockets stamped contacts, THT, 20pin, Pitch 2,54mm, Current 1A, row distance 7,62mm, Sn
227TTA025M
Aluminum Electrolytic Capacitor - 220uF ±20% - 25WVDC - +85°C