Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E2223KF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
250 VDC
Capacitance Value:
0.022 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
10.3 x 4.4 x 7.5 mm
Cap Film 0.022uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk
Search Keywords:
ECQE2223KF
IN STOCK:
8,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0746
$74.600
3,000
$0.0726
$217.800
5,000
$0.0709
$354.500
8,000
$0.0681
$544.800
25,000
$0.0671
$1,677.500
50,000
$0.0661
$3,305.000
100,000
$0.0651
$6,510.000
150,000
+
$0.0641
$9,615.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
A20-LC-TT
IC-sockets stamped contacts, THT, 20pin, Pitch 2,54mm, Current 1A, row distance 7,62mm, Sn
GBU8M
RS607
Bridge Rectifier - Single Phase - 1 kV - 6 A Average Rectified Current - 1.05 V @ 6 A Forw...
67L100
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
67L120
Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220