ECQ-E2275KF
PanasonicCap Film 2.7uF 250V PET 10% (26 X 9.4 X 17mm) Radial 22.5mm 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E2275KF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
250 VDC
Capacitance Value:
2.7 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
26 x 9.4 x 17 mm
This PANASONIC ECQ-E2275KF capacitor is a high-quality film capacitor designed for a variety of electronic applications. With a capacitance of 2.7uF and voltage rating of 250V, this PET film capacitor offers excellent stability and reliability. Featuring a radial lead style and compact dimensions of 26mm x 9.4mm x 17mm, it is well-suited for space-constrained designs. This capacitor has a tolerance of 10% and can operate at temperatures up to 105°C, making it suitable for a wide range of operating conditions. The bulk packaging option provides cost-effective solutions for bulk purchasing needs.
Search Keywords:
ECQE2275KF
IN STOCK:
3,800
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7206
$36.030
250
$0.5842
$146.050
1,000
$0.4373
$437.300
3,000
$0.4273
$1,281.900
5,000
$0.4185
$2,092.500
8,000
$0.4107
$3,285.600
10,000
$0.4045
$4,045.000
15,000
+
$0.3985
$5,977.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
22AR1KLFTR
Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm...
22AR500LFTR
Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21m...
104MWR250K
Metalized Polyester Film Capacitor - 0.1uF ±10% - 250WVDC - +105°C