Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E2393JB3
RoHS:
Yes
HTS:
8532250010
COO:
JP
ECCN:
EAR99
Package Type:
Ammo
Dielectric:
PET
Voltage:
250 VDC
Capacitance Value:
0.039 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
7.9 x 4.5 x 12.4 mm
Cap Film 0.039uF 250V PET 5% (7.9 X 4.5 X 12.4mm) Radial 5mm 105°C Ammo
Search Keywords:
ECQE2393JB3
IN STOCK:
0
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.1220
$183.000
3,000
$0.1202
$360.600
6,000
$0.1164
$698.400
7,500
$0.1129
$846.750
25,500
$0.1080
$2,754.000
51,000
$0.1050
$5,355.000
100,500
$0.1034
$10,391.700
150,000
+
$0.1019
$15,285.000
DOWNLOADS