Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E2474KF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
250 VDC
Capacitance Value:
0.47 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
18.5 x 5.3 x 12.5 mm
Cap Film 0.47uF 250V PET 10% (18.5 X 5.3 X 12.5mm) Radial 15mm 105°C Bulk
Search Keywords:
ECQE2474KF
IN STOCK:
5
Ships today, if you order in
You may purchase in-stock quantity up to 5
On Order:
8,000
can ship 5/23/25
Minimum Order:
1000
Available in less than min:
5
Multiple:
1000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2021
$0.2021
1,000
$0.1837
$183.7000
3,000
$0.1703
$510.9000
5,000
$0.1596
$798.0000
8,000
$0.1572
$1,257.6000
10,000
$0.1548
$1,548.0000
25,000
$0.1525
$3,812.5000
50,000
$0.1502
$7,510.0000
100,000
+
$0.1480
$14,800.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
72PMR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin ...
3386P-1-103TLF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 10.41mm...
206-4ST
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
39-28-9128
Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Tray
ECQ-E2104KF
Cap Film 0.1uF 250V PET 10% (10.3 X 5.8 X 8.4mm) Radial 7.5mm 105°C Bulk