ECQ-E2475KF
PanasonicCap Film 4.7uF 250V PET 10% (26 X 12 X 21.5mm) Radial 22.5mm 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E2475KF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
250 VDC
Capacitance Value:
4.7 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
26 x 12 x 21.5 mm
The PANASONIC part ECQ-E2475KF is a high-quality capacitor film designed for a variety of electronic applications. With a capacitance of 4.7uF and voltage rating of 250V, this capacitor offers reliable performance and stability. Made of PET (Polyethylene terephthalate), it provides excellent dielectric properties and durability. Its compact size of 26 X 12 X 21.5mm makes it suitable for space-constrained applications. The radial lead configuration with a lead spacing of 22.5mm allows for easy installation on PCBs. With a temperature rating of 105°C, this capacitor is ideal for use in demanding environments. Sold in bulk, this PANASONIC capacitor ensures cost-effectiveness and is a popular choice among electronic enthusiasts and professionals.
Search Keywords:
ECQE2475KF
IN STOCK:
3,180
Ships today, if you order in
On Order:
5,000
can ship 11/21/24
Minimum Order:
50
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7905
$39.525
250
$0.5203
$130.075
1,000
$0.4853
$485.300
3,000
$0.4634
$1,390.200
5,000
$0.4558
$2,279.000
8,000
$0.4490
$3,592.000
10,000
$0.4422
$4,422.000
15,000
+
$0.4356
$6,534.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
G12B
Switch Access Push Button Switch Guard Loose Piece
2-1761603-7
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - AMP-LATCH Series - Through Hole...
G2R-24-AC120
Power Relay 120VAC 5A DPDT(29x13.5x25.5)mm THT
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
256-402/333-000
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - C...