Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E2W684KH
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
450 VDC
Capacitance Value:
0.68 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
18.2 x 6.9 x 15.3 mm
Cap Film 0.68uF 450V PET 10% (18.2 X 6.9 X 15.3mm) Radial 15mm 105°C Bulk
Search Keywords:
ECQE2W684KH
IN STOCK:
3,152
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6001
$30.005
250
$0.5086
$127.150
1,000
$0.4731
$473.100
3,000
$0.4483
$1,344.900
5,000
$0.4369
$2,184.500
8,000
$0.4261
$3,408.800
10,000
$0.4197
$4,197.000
15,000
+
$0.4135
$6,202.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ECA-1EM222
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Automotive Bu...
TMK316B7106KL-TD
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 25VDC - X7R - 1206 - Tape&Reel
DFP10112
Thermal Cutoff (TCO) - 139°C (282°F) Rated Functioning Temperature - Radial.
ECW-F4224JB
Cap Film 0.22uF 400V PP 5% (20 X 9.5 X 16.5mm) Radial 17mm 105°C Bulk