Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E4103KF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
400 VDC
Capacitance Value:
0.01 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
10.3 x 4.3 x 7.4 mm
Cap Film 0.01uF 400V PET 10% (10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bulk
Search Keywords:
ECQE4103KF
IN STOCK:
15,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0960
$96.000
3,000
$0.0906
$271.800
5,000
$0.0869
$434.500
8,000
$0.0856
$684.800
25,000
$0.0825
$2,062.500
50,000
$0.0795
$3,975.000
100,000
$0.0783
$7,830.000
150,000
+
$0.0771
$11,565.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides