ECQ-E4104KF
PanasonicCap Film 0.1uF 400V PET 10% (12 X 6.3 X 12mm) Radial 10mm 105°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E4104KF
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
400 VDC
Capacitance Value:
0.1 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
12 x 6.3 x 12 mm
The PANASONIC part ECQ-E4104KF is a high-quality capacitor designed for automotive applications. With a capacitance of 0.1uF and a voltage rating of 400V, this capacitor is ideal for power filtering, frequency tuning, and decoupling in various automotive electronic circuits. It features a 10% tolerance level, ensuring accurate and reliable performance. The capacitor is made from PET material, which provides excellent electrical characteristics and durability. Additionally, its radial lead configuration with a 10mm lead spacing allows for easy soldering and PCB mounting. This capacitor also has a compact size of 12mm (length) x 6.3mm (width) x 12mm (height), making it suitable for space-constrained automotive applications. With a temperature rating of 105°C, it can withstand high-temperature environments commonly found in automotive systems. This PANASONIC capacitor is available in bulk packaging, making it an economical choice for production-level automotive projects.
Search Keywords:
ECQE4104KF
IN STOCK:
69,200
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1001
$100.100
3,000
$0.0922
$276.600
5,000
$0.0902
$451.000
8,000
$0.0888
$710.400
25,000
$0.0875
$2,187.500
50,000
$0.0862
$4,310.000
100,000
$0.0849
$8,490.000
150,000
+
$0.0836
$12,540.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes