ECQ-E4224KF
PanasonicCap Film 0.22uF 400V PET 10% (18.5 X 5.9 X 13mm) Radial 15mm 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E4224KF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Dielectric:
PET
Voltage:
400 VDC
Capacitance Value:
0.22 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
18.5 x 5.9 x 13 mm
This PANASONIC ECQ-E4224KF capacitor is a high-quality film capacitor with a capacitance of 0.22uF and a voltage rating of 400V. It is constructed with PET film for reliable performance and has a tolerance of ±10%. The capacitor features radial leads for easy installation and measures 18.5mm in length, 5.9mm in width, and 13mm in height. With a lead spacing of 15mm and a maximum operating temperature of 105°C, this capacitor is suitable for a wide range of electronic applications. Available in bulk packaging, the PANASONIC ECQ-E4224KF is a dependable choice for your capacitor needs.
Search Keywords:
ECQE4224KF
IN STOCK:
0
On Order:
8,000
can ship 5/23/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3384
$33.840
500
$0.2352
$117.600
2,500
$0.2244
$561.000
5,000
$0.2195
$1,097.500
7,500
$0.2162
$1,621.500
25,000
$0.2130
$5,325.000
50,000
+
$0.2098
$10,490.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
PID-250B
AC/DC Power Supply - 2 Outputs - 24V/5V@9.4A/5A - 250.6W
72PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Th...
NJM4580DD
OP Amp Dual GP ±18V 8-Pin PDIP
108TTA016M
Aluminum Electrolytic Capacitor - 1000uF ±20% - 16WVDC - +85°C
T9AS1D12-24
Power Relay - 24VDC - 30A - SPST-NO - 32.51mm 27.43mm 20.4mm - Through Hole.