help desk software

ECQ-E4473KF

Panasonic

Cap Film 0.047uF 400V PET 10% (12 X 5 X 8.3mm) Radial 10mm 105°C Bulk

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E4473KF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
400 VDC
Capacitance Value:
0.047 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
12 x 5 x 8.3 mm
Cap Film 0.047uF 400V PET 10% (12 X 5 X 8.3mm) Radial 10mm 105°C Bulk
Search Keywords:
ECQE4473KF
IN STOCK: 38,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0876
$87.600
3,000
$0.0863
$258.900
5,000
$0.0850
$425.000
8,000
$0.0837
$669.600
25,000
$0.0825
$2,062.500
50,000
$0.0812
$4,060.000
100,000
$0.0800
$8,000.000
150,000 +
$0.0788
$11,820.000
Please Note: Item may be subject to tariff fee if shipping within the United States