ECQ-E4474KF
PanasonicCap Film 0.47uF 400V PET 10% (18.5 X 7.8 X 17mm) Radial 15mm 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E4474KF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
400 VDC
Capacitance Value:
0.47 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
18.5 x 7.8 x 17 mm
The PANASONIC ECQ-E4474KF is a high-quality capacitor film that is designed for various electronic applications. This component is specifically designed with a capacitance value of 0.47uF and a voltage rating of 400V, allowing it to handle a wide range of voltages and currents.The capacitor is made from PET (Polyethylene Terephthalate) material, which provides excellent electrical performance and long-term reliability. With a tolerance of 10%, the ECQ-E4474KF ensures precise and accurate capacitance value, ensuring optimum performance in any circuit.Measuring 18.5 x 7.8 x 17mm in size, this radial capacitor is compact and space-saving, making it a popular choice for compact electronic devices and applications. It features a 15mm lead spacing, allowing for easy installation and connection to other components on a circuit board.Designed for durability and stability, the ECQ-E4474KF is rated for a temperature range of up to 105°C, ensuring its performance in demanding and high-temperature environments. It also comes in bulk packaging, making it suitable for mass production and assembly.Whether you are working on consumer electronics, power supplies, or industrial equipment, the PANASONIC ECQ-E4474KF capacitor offers reliable performance, excellent electrical characteristics, and a compact design. Choose this high-quality component for your electronic projects and ensure optimal performance and longevity.
Search Keywords:
ECQE4474KF
IN STOCK:
13,650
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6015
$30.075
500
$0.4301
$215.050
1,000
$0.3049
$304.900
3,000
$0.2878
$863.400
5,000
$0.2835
$1,417.500
8,000
$0.2792
$2,233.600
15,000
$0.2750
$4,125.000
25,000
+
$0.2709
$6,772.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
CRA2512-FZ-R030ELF
SMD Current Sense Resistor - 2512 [6432 Metric] - 0.03 Ohm - 3W - ±50ppm/°C - Metal Film.
SHC1036CR
CORDCON, STR ML, .50-.63", 3/4", NYL, GY
SZL-VL-S-C-N-M
VL Limit Switch _SIDE ROTARY - ADJUSTABLE ROD Ф2.5mm(125mm)
833H-1C-S-24VDC
Power Relay - 24VDC - 15A - SPDT - (19x15.5x15.5)mm - THT.