help desk software
DATA SHEET

ECQ-E6104KF

Panasonic

Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 14mm) Radial 15mm 105°C Automotive Bulk .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E6104KF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
630 VDC
Capacitance Value:
0.1 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
18.5 x 6.3 x 14 mm
The PANASONIC ECQ-E6104KF is a high-quality capacitor designed for automotive applications. With a capacitance of 0.1uF and a voltage rating of 630V, this PET film capacitor is suitable for a wide range of electronic circuits. It features a tolerance of 10% and operates at temperatures up to 105°C. With its compact size of 18.5 x 6.3 x 14mm and radial leads, this capacitor is easy to install and offers excellent performance and reliability. This bulk package is ideal for manufacturers and hobbyists alike.
Search Keywords:
ECQE6104KF
IN STOCK: 10,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1690
$169.000
3,000
$0.1649
$494.700
5,000
$0.1624
$812.000
8,000
$0.1600
$1,280.000
10,000
$0.1576
$1,576.000
25,000
$0.1552
$3,880.000
50,000
$0.1529
$7,645.000
100,000 +
$0.1506
$15,060.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides