ECQ-E6225KF
PanasonicCap Film 2.2uF 630V PET 10% (31 X 19.5 X 29mm) Radial 27.5mm 105°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E6225KF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
630 VDC
Capacitance Value:
2.2 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
31 x 19.5 x 29 mm
The PANASONIC ECQ-E6225KF is a reliable and high-performance capacitor that is specifically designed for automotive applications. This capacitor has a capacitance of 2.2uF and a voltage rating of 630V, making it suitable for demanding automotive electrical systems.Constructed with PET (polyethylene terephthalate) film, the ECQ-E6225KF offers excellent electrical insulation and stability, ensuring reliable operation even in harsh conditions. With a tight tolerance of 10%, this capacitor provides accurate and consistent performance.Its compact radial design, measuring 31mm x 19.5mm x 29mm, allows for easy installation in tight spaces. Additionally, the extended lead length of 27.5mm ensures secure connectivity during high-vibration automotive applications.Operating at a wide temperature range of up to 105°C, this automotive capacitor can withstand extreme temperatures, making it suitable for diverse environmental conditions. Its robust construction and resistance to thermal and mechanical stress ensure enduring performance and longevity.Engineered by PANASONIC, a renowned brand in the electronics industry, the ECQ-E6225KF capacitor guarantees exceptional quality and reliability. As a bulk package, it allows for cost-effective integration into various automotive applications.Whether used for noise suppression, energy storage, or filtering purposes, the PANASONIC ECQ-E6225KF capacitor is a trustworthy choice for automotive electronics, ensuring stable performance and enhanced safety on the road.
Search Keywords:
ECQE6225KF
IN STOCK:
1,125
Ships today, if you order in
On Order:
1,000
can ship 2/10/25
Minimum Order:
10
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
10
$1.74
$17.400
100
$1.30
$130.000
250
$1.25
$312.500
500
$1.24
$620.000
1,000
$1.22
$1,220.000
3,000
$1.20
$3,600.000
5,000
$1.18
$5,900.000
8,000
+
$1.16
$9,280.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5745781-4
09 MSFL RCPT RA 318 (IN,FM)
5745782-4
15 Position D-Sub Receptacle, Female Sockets Connector
22-15-2106
Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole KK® Tray
3296Y-1-104LF
Trimmer Potentiometer - 100 Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
ECA-1HM471
Electrolytic Aluminum Capacitor - 470 µF - 50 V - 20% - 10 X 20mm - Radial - 5 mm - 650 mA...