ECQ-E6333KF
PanasonicCap Film 0.033uF 630V PET 10% (12 X 6 X 11.9mm) Radial 10mm 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E6333KF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
630 VDC
Capacitance Value:
0.033 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
12 x 6 x 11.9 mm
The PANASONIC ECQ-E6333KF is a high-quality film capacitor designed for a wide range of electronic applications. With a capacitance of 0.033uF and a voltage rating of 630V, this capacitor provides excellent performance and reliability. The PET (Polyethylene Terephthalate) construction ensures enhanced dielectric strength and long-term stability. This capacitor features a 10% tolerance, making it suitable for precision circuits. It comes in a compact radial form factor, with dimensions of 12 x 6 x 11.9mm, making it easy to install in various devices. With a radial lead design and a lead spacing of 10mm, it offers convenient soldering and connection possibilities. This PANASONIC capacitor is capable of operating at temperatures up to 105°C, ensuring its suitability for demanding environments. The ECQ-E6333KF is available in bulk packaging, making it an economical choice for high-volume projects.
Search Keywords:
ECQE6333KF
IN STOCK:
15,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1971
$197.100
3,000
$0.1734
$520.200
5,000
$0.1638
$819.000
8,000
$0.1583
$1,266.400
25,000
$0.1559
$3,897.500
50,000
$0.1536
$7,680.000
100,000
+
$0.1513
$15,130.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
178964-6
DYNAMIC 3100D TAB HSG 12P FREE
HLG-100H-36B
AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC; Output 36Vdc at 2.65A; ...
AGN210A06
Signal Relay 6VDC 360Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
64PR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.45mm) Pin...
BAF111SNU
Fuse Block 10A Screw DIN Rail