ECQ-E6473KF
PanasonicCap Film 0.047uF 630V PET 10% (12 X 6.5 X 13.5mm) Radial 10mm 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E6473KF
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
630 VDC
Capacitance Value:
0.047 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
12 x 6.5 x 13.5 mm
This PANASONIC ECQ-E6473KF part is a high-quality, durable capacitor film with a capacitance of 0.047uF and a voltage rating of 630V. Made of PET material with a tolerance of 10%, this radial capacitor measures 12mm in length, 6.5mm in width, and 13.5mm in height. It features a radial lead spacing of 10mm and is designed to withstand temperatures up to 105°C. This bulk package is ideal for a wide range of electronic applications.
Search Keywords:
ECQE6473KF
IN STOCK:
2,000
Ships today, if you order in
On Order:
3,000
can ship 1/9/25
6,000
can ship 5/23/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1383
$138.300
3,000
$0.1353
$405.900
5,000
$0.1317
$658.500
8,000
$0.1283
$1,026.400
25,000
$0.1249
$3,122.500
50,000
$0.1237
$6,185.000
100,000
+
$0.1224
$12,240.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes