help desk software
DATA SHEET

ECQ-UAAF105K

Panasonic

Cap Film Suppression X2 1uF 275VAC PP 10% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 09/30/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-UAAF105K
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Dielectric:
PP
Voltage:
275 VAC
Capacitance Value:
1 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
26 x 12 x 19 mm
End of Life:
Final orders must be placed by 09/30/2025
The PANASONIC ECQ-UAAF105K is a high-quality capacitor designed to suppress electromagnetic interference (EMI). It features a capacitance of 1uF and a voltage rating of 275VAC, making it suitable for a wide range of applications. The capacitor is constructed with a polypropylene (PP) film, ensuring excellent stability and durability. With a 10% tolerance, it provides reliable performance in various operating conditions. The component is housed in a radial plastic rectangular can, measuring 26mm in length, 12mm in width, and 19mm in height. Its unique design allows for easy installation and efficient space utilization. Boasting a 22.5mm lead pitch and capable of withstanding temperatures up to 110°C, this capacitor is suitable for demanding industrial and commercial applications. The ECQ-UAAF105K is supplied in bulk packaging, providing cost-effective and convenient procurement options.
Search Keywords:
ECQUAAF105K
  End of Life: Final orders must be placed by 09/30/2025  
IN STOCK: 0
On Order:
1,202   can ship 2/10/25 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6338
$63.380
500
$0.4627
$231.350
1,000
$0.4335
$433.500
2,500
$0.4270
$1,067.500
5,000
$0.4206
$2,103.000
7,500
$0.4143
$3,107.250
10,000
$0.4081
$4,081.000
15,000 +
$0.4019
$6,028.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides