ECQ-UAAF105M
PanasonicCap Film Suppression X2 1uF 275VAC PP 20% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-UAAF105M
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Dielectric:
PP
Voltage:
275 VAC
Capacitance Value:
1 uF
Tolerance:
20 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
26 x 12 x 19 mm
End of Life:
Final orders must be placed by 09/30/2025
The PANASONIC ECQ-UAAF105M is a high-quality film capacitor that offers excellent suppression capabilities. With a capacitance of 1uF and a voltage rating of 275VAC, this capacitor is ideal for applications requiring reliable performance in filtering and suppression circuits. It features a ±20% tolerance and is designed with a radial plastic rectangular can measuring 26 x 12 x 19mm, with a 22.5mm lead spacing. The capacitor is capable of operating at high temperatures of up to 110°C, ensuring long-lasting durability and stability. This component is available in bulk packaging, making it a cost-effective solution for various electronic projects and applications.
Search Keywords:
ECQUAAF105M
End of Life: Final orders must be placed by 09/30/2025
IN STOCK:
300
Can Ship immediately
On Order:
2,000
can ship 2/10/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5059
$50.590
500
$0.4123
$206.150
1,000
$0.4061
$406.100
2,500
$0.3541
$885.250
5,000
$0.3346
$1,673.000
7,500
$0.3278
$2,458.500
10,000
$0.3229
$3,229.000
15,000
+
$0.3180
$4,770.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2150-1C-24DE
40A Mini Power Relay 24VDC coil SPDT
KSL0M412LFT
High Performance Sealed Tact Switch
DP-9C
Hood 180° Plastic
SSI-LXR4815GD-150
LED Panel Indicator - Green Lens and Lamp - Diffused - 60° Viewing Angle - 2.2V 25mA - 5mm...
ECA-0JHG102
Electrolytic Aluminum Capacitor - 1000 µF - 6.3 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 3...