ECQ-UAAF334K
PanasonicCap Film Suppression X2 0.33uF 275VAC PP 10% (17.5 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 110°C Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-UAAF334K
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PP
Voltage:
275 VAC
Capacitance Value:
0.33 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
17.5 x 9 x 16 mm
End of Life:
Final orders must be placed by 09/30/2025
Cap Film Suppression X2 0.33uF 275VAC PP 10% (17.5 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 110°C Bag
Search Keywords:
ECQUAAF334K
End of Life: Final orders must be placed by 09/30/2025
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2279
$227.900
3,000
$0.2029
$608.700
5,000
$0.1990
$995.000
8,000
$0.1960
$1,568.000
10,000
$0.1931
$1,931.000
25,000
$0.1902
$4,755.000
50,000
+
$0.1873
$9,365.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides