ECQ-UAAF473M
PanasonicMetalized Polypropylene Film Capacitor - 0.047uF (+/-) 20% - 275VAC - 15.3 x 6.0 x 13.0mm - L/S=12.5mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-UAAF473M
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
End of Life:
Final orders must be placed by 09/30/2025
Metalized Polypropylene Film Capacitor - 0.047uF (+/-) 20% - 275VAC - 15.3 x 6.0 x 13.0mm - L/S=12.5mm
Search Keywords:
ECQUAAF473M
End of Life: Final orders must be placed by 09/30/2025
IN STOCK:
800
Ships today, if you order in
You may purchase in-stock quantity up to 800
Minimum Order:
1000
Available in less than min:
800
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2410
$0.2410
1,000
$0.2191
$219.1000
3,000
$0.2053
$615.9000
5,000
$0.1924
$962.0000
8,000
$0.1895
$1,516.0000
10,000
$0.1867
$1,867.0000
25,000
$0.1839
$4,597.5000
50,000
$0.1811
$9,055.0000
100,000
+
$0.1784
$17,840.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ942-1CT-24DE
16AMP Mini PC Board Relay 24VDC coil SPDT
T92S11D12-24
High Power PCB Relay - 2 form C (2 CO) - 24VDC Coil - 30A Contact Rating - 600VAC Switchin...
TIP31CG
Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220AB Rail
ECA-1HM100
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 65mA 2000h 85°C Automotive Bag
ECA-1HM471
Electrolytic Aluminum Capacitor - 470 µF - 50 V - 20% - 10 X 20mm - Radial - 5 mm - 650 mA...