Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-V1393JM
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Voltage:
100 VDC
Capacitance Value:
0.039 uF
Tolerance:
5 %
Mounting:
Through Hole
Lead Pitch For Radial:
5 mm
Life Cycle:
Discontinued
Cap Film 0.039uF 100V PET 5% (7.5 X 3.2 X 7mm) Radial 5mm 105°C Bulk
Search Keywords:
ECQV1393JM
This product is discontinued, but still in stock
IN STOCK:
5,290
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.0866
$86.600
3,000
$0.0677
$203.100
8,000
$0.0646
$516.800
25,000
$0.0601
$1,502.500
50,000
$0.0592
$2,960.000
100,000
$0.0583
$5,830.000
150,000
$0.0575
$8,625.000
250,000
+
$0.0566
$14,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IT4100200
Mains - Pushbutton - Switch 6000V Dielectric Strength - 7mm - PCB
12-4614
Alignment Tools And Kits
ECQ-V1823JM
Cap Film 0.082uF 100V PET 5% (7.5 X 4.1 X 7mm) Radial 5mm 105°C Bulk
151-01857
High Heat High Bond Acrylic Adh Base - 1.5 x 1.5" - Use T18-T150 or WideStrap Tie - PA66HI...