Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-V1823JM
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Voltage:
100 VDC
Capacitance Value:
0.082 uF
Tolerance:
5 %
Mounting:
Through Hole
Lead Pitch For Radial:
5 mm
Life Cycle:
Discontinued
Cap Film 0.082uF 100V PET 5% (7.5 X 4.1 X 7mm) Radial 5mm 105°C Bulk
Search Keywords:
ECQV1823JM
This product is discontinued, but still in stock
IN STOCK:
1,077
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.0846
$84.600
3,000
$0.0637
$191.100
8,000
$0.0604
$483.200
25,000
$0.0563
$1,407.500
50,000
$0.0554
$2,770.000
100,000
$0.0545
$5,450.000
150,000
$0.0537
$8,055.000
250,000
+
$0.0529
$13,225.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides