Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-F2104JAQ
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Dielectric:
PP
Voltage:
250 VDC
Capacitance Value:
0.1 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
13 x 5 x 14.1 mm
Cap Film 0.1uF 250V PP 5% (13 X 5 X 14.1mm) Radial 10mm 105°C Bulk
Search Keywords:
ECWF2104JAQ
IN STOCK:
2,500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3308
$33.080
1,000
$0.2203
$220.300
2,500
$0.1902
$475.500
5,000
$0.1892
$946.000
7,500
$0.1863
$1,397.250
25,000
$0.1830
$4,575.000
50,000
+
$0.1821
$9,105.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AQV212A
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
SCW03B-05
Module DC-DC 1-OUT 5V 0.6A 3W 8-Pin
G6K-2P-Y-DC12
Signal Relay 12VDC 1A DPDT( (10mm 6.5mm 5mm)) THT
TC4422CAT
Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
AFP0HC32T
Programmable Logic Controller (PLC) - 24VDC - 16 Digital Inputs - 16 Solid State Outputs -...