ECW-F2W474JAQ
PanasonicCap Film 0.47uF 450V PP 5% (13 X 8.7 X 17.9mm) Radial 10mm 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-F2W474JAQ
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Dielectric:
PP
Voltage:
450 VDC
Capacitance Value:
0.47 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
13 x 8.7 x 17.9 mm
"Upgrade your electronic devices with the reliable and high-quality PANASONIC ECW-F2W474JAQ Capacitor Film. This 0.47uF 450V PP capacitor features a 5% tolerance for accurate performance. With a compact size of 13 X 8.7 X 17.9mm and a radial lead spacing of 10mm, this capacitor is ideal for various applications. Its bulk packaging ensures cost-effective purchasing. Trust in PANASONIC's reputation for delivering durable components that meet your electronic needs."
Search Keywords:
ECWF2W474JAQ
IN STOCK:
6,100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4725
$47.250
500
$0.3717
$185.850
1,000
$0.3168
$316.800
2,500
$0.3051
$762.750
5,000
$0.2797
$1,398.500
7,500
$0.2755
$2,066.250
10,000
$0.2714
$2,714.000
15,000
+
$0.2673
$4,009.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides