ECW-F2W475JA
PanasonicCap Film 4.7uF 450V PP 5% (26.3 X 13.8 X 19.6mm) Radial 22.5mm 105°C Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-F2W475JA
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Dielectric:
PP
Voltage:
450 VDC
Capacitance Value:
4.7 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
26.3 x 13.8 x 19.6 mm
The PANASONIC ECW-F2W475JA is a high-quality capacitor film designed to provide excellent performance and reliability. With a capacitance of 4.7uF and a voltage rating of 450V, this capacitor is suitable for a wide range of applications. The polypropylene construction ensures low losses and high insulation resistance, while the 5% tolerance ensures accurate and precise performance. Its compact radial design, measuring 26.3mm x 13.8mm x 19.6mm, with a lead spacing of 22.5mm, makes it easy to install on PCBs. Rated for a temperature range of 105°C, this capacitor can withstand extreme operating conditions. It is supplied in a bag for added protection.
Search Keywords:
ECWF2W475JA
IN STOCK:
2,200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
100
$1.85
$185.000
300
$1.77
$531.000
500
$1.72
$860.000
1,000
$1.63
$1,630.000
2,500
$1.59
$3,975.000
5,000
$1.55
$7,750.000
7,500
$1.53
$11,475.000
10,000
+
$1.51
$15,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3299Z-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin ...
3-640440-8
Rectangular Receptacle - Female Socket - 8 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
1720592
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section...