Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-F4104JB
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Voltage:
400 VDC
Capacitance Value:
0.1 uF
Tolerance:
5 %
Mounting:
Through Hole
Lead Pitch For Radial:
15 mm
Cap Film 0.1uF 400V PP 5% (18 X 7.5 X 14mm) Radial 15mm 105°C Bulk
Search Keywords:
ECWF4104JB
IN STOCK:
1,987
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
25
$1.178
$29.450
250
$0.831
$207.750
500
$0.760
$380.000
1,000
$0.737
$737.000
3,000
$0.708
$2,124.000
5,000
$0.693
$3,465.000
8,000
$0.682
$5,456.000
15,000
+
$0.672
$10,080.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-480319-0
This free hanging pin housing from TE’s Commercial MATE-N-LOK connectors series is intende...
SZ-ZM1
Surge Suppressor - Front Mounting - AC/DC 100-240V.
1704-1QD
RF Coaxial SHV Bulkhead Receptacle Female - Front Mounted - PTFE Insulated - Nickel
289-505
Interface module - Pluggable connector per DIN 41651 - 26-pole - PCB terminal blocks, doub...
F2X2LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 2"W x 2"H - 6' Length - LF PVC