Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-F4224JB
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Voltage:
400 VDC
Capacitance Value:
0.22 uF
Tolerance:
5 %
Mounting:
Through Hole
Lead Pitch For Radial:
17 mm
Cap Film 0.22uF 400V PP 5% (20 X 9.5 X 16.5mm) Radial 17mm 105°C Bulk
Search Keywords:
ECWF4224JB
IN STOCK:
400
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
25
$1.432
$35.800
50
$1.358
$67.900
100
$0.978
$97.800
250
$0.859
$214.750
500
$0.743
$371.500
750
$0.723
$542.250
1,000
+
$0.712
$712.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ECA-1EM222
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Automotive Bu...
TMK316B7106KL-TD
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 25VDC - X7R - 1206 - Tape&Reel
DFP10112
Thermal Cutoff (TCO) - 139°C (282°F) Rated Functioning Temperature - Radial.
ECQ-E2W684KH
Cap Film 0.68uF 450V PET 10% (18.2 X 6.9 X 15.3mm) Radial 15mm 105°C Bulk