Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-F4473JL
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PP
Voltage:
400 VDC
Capacitance Value:
0.047 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
12.5 x 6.2 x 9 mm
Cap Film 0.047uF 400V PP 5% (12.5 X 6.2 X 9mm) Radial 10mm 105°C Bulk
Search Keywords:
ECWF4473JL
IN STOCK:
1,450
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
50
$0.942
$47.100
250
$0.716
$179.000
1,000
$0.572
$572.000
3,000
$0.558
$1,674.000
5,000
$0.538
$2,690.000
8,000
$0.530
$4,240.000
10,000
$0.522
$5,220.000
15,000
+
$0.515
$7,725.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
T10-S-SW-7796-1
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
MSS4350RG04
Switch Slide Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
350218-2
Contact - Universal MATE-N-LOK Series - Pin - Crimp / Solder - 14 AWG - Gold Plated Contac...
63-0020-0959
Fluxes For Lead-Free
ATMEGA644PA-PU
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 40-Pin PDIP W - Tube