Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-F4474JL
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Dielectric:
PP
Voltage:
400 VDC
Capacitance Value:
0.47 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
18 x 11.2 x 16.1 mm
Cap Film 0.47uF 400V PP 5% (18 X 11.2 X 16.1mm) Radial 15mm 105°C Bulk
Search Keywords:
ECWF4474JL
IN STOCK:
700
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
100
$1.157
$115.700
300
$1.139
$341.700
500
$0.921
$460.500
1,000
$0.802
$802.000
2,500
$0.784
$1,960.000
5,000
$0.741
$3,705.000
7,500
$0.730
$5,475.000
10,000
+
$0.719
$7,190.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
8050
Hook-up Wire 20AWG 0.86mm Bare Copper 1.5A
1035-85ML
RTV Silicone Adhesive/Sealant - 85mL tube - Translucent - Tack Free 15min - Cure 24 Hours
2643626402
Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 196 ohms@100MHz - OD 0.735” ...
2631540002
errite Core - Cylindrical - 300 ohm - 28.6 mm Length - 1 MHz to 300 MHz - 6.35 mm ID - 14....