Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-F6333JL
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PP
Voltage:
630 VDC
Capacitance Value:
0.033 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
13 x 7.1 x 10 mm
Cap Film 0.033uF 630V PP 5% (13 X 7.1 X 10mm) Radial 10mm 105°C Bulk
Search Keywords:
ECWF6333JL
IN STOCK:
1,750
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
25
$1.102
$27.550
250
$0.783
$195.750
500
$0.755
$377.500
1,000
$0.580
$580.000
3,000
$0.546
$1,638.000
5,000
$0.537
$2,685.000
8,000
$0.517
$4,136.000
15,000
+
$0.509
$7,635.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640442-9
09P MTA100 CONN ASSY BLU
3-641215-5
Connector Header Through Hole 5 position 0.100" (2.54mm)
A12505RNCQ
1-4 Pole Rotary Switch
108-0304-001
Green Banana Plug, Insulated, Round Solder/Solderless Hole
SWI5-5-N-I38
AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - USB A Jack - NA Input Blades - Lvl VI