Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-FA2J185JQ
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Dielectric:
PP
Voltage:
630 VDC
Capacitance Value:
1.8 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
26 x 14.8 x 26.8 mm
Cap Film 1.8uF 630V PP 5% (26 X 14.8 X 26.8mm) Radial 22.5mm 105°C Bulk
Search Keywords:
ECWFA2J185JQ
IN STOCK:
129
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.485
$37.125
250
$1.038
$259.500
500
$0.949
$474.500
1,000
$0.929
$929.000
2,500
$0.910
$2,275.000
5,000
$0.896
$4,480.000
7,500
$0.883
$6,622.500
10,000
+
$0.869
$8,690.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides