Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-FA2J274J
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PP
Voltage:
630 VDC
Capacitance Value:
0.27 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
18.2 x 7.8 x 12.9 mm
Cap Film 0.27uF 630V PP 5% (18.2 X 7.8 X 12.9mm) Radial 15mm 105°C Bulk
Search Keywords:
ECWFA2J274J
IN STOCK:
1,144
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4363
$43.630
1,000
$0.2544
$254.400
3,000
$0.2245
$673.500
5,000
$0.2122
$1,061.000
8,000
$0.2045
$1,636.000
25,000
$0.2025
$5,062.500
50,000
+
$0.2004
$10,020.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides