help desk software

ECW-FD2W824J4

Panasonic

Cap Film 0.82uF 450V PP 5% (17.5 X 7.2 X 15.4mm) Radial 7.5mm 110°C Ammo

  • RoHS Compliant
  • Ammo Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-FD2W824J4
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
400
Package Type:
Ammo
Dielectric:
PP
Voltage:
450 VDC
Capacitance Value:
0.82 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
17.5 x 7.2 x 15.4 mm
Cap Film 0.82uF 450V PP 5% (17.5 X 7.2 X 15.4mm) Radial 7.5mm 110°C Ammo
Search Keywords:
ECWFD2W824J4
IN STOCK: 500
Ships today, if you order in
Minimum Order:
400
Multiple:
400
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.2431
$97.240
1,200
$0.2294
$275.280
2,800
$0.2201
$616.280
5,200
$0.2143
$1,114.360
7,600
$0.2089
$1,587.640
25,200
$0.2012
$5,070.240
50,000 +
$0.1982
$9,910.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS