ECW-FE2J104J
PanasonicCap Film 0.1uF 630V PP 5%( 17.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-FE2J104J
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
This PANASONIC ECW-FE2J104J capacitor is a high-quality film capacitor with a capacitance of 0.1uF and a voltage rating of 630V. It features a 5% tolerance, making it ideal for precision applications. The capacitor is housed in a radial plastic rectangular can, measuring 17.5mm in length, 5mm in width, and 10.5mm in height. It has a lead spacing of 15mm and can operate at temperatures up to 105°C. This capacitor is supplied in ammo packaging, making it easy to store and handle. Ideal for a wide range of electronic applications, this Panasonic capacitor is a reliable and durable choice.
Search Keywords:
ECWFE2J104J
IN STOCK:
0
On Order:
4,000
can ship 1/9/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1987
$198.700
3,000
$0.1795
$538.500
5,000
$0.1768
$884.000
8,000
$0.1742
$1,393.600
25,000
$0.1715
$4,287.500
50,000
$0.1690
$8,450.000
100,000
+
$0.1664
$16,640.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
39-30-1049
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
43650-0627
Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray
ECW-FE2J104K
Cap Film 0.1uF 630V PP 10%( 17.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Am...
ATMEGA32M1-AU
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin TQFP - Tray